| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N6728/D89Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D89Z |
| 2N6728 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728 |
| 2N6728 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | 2N6728 vs 2N6728 |
| 2N6728/D28Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D28Z |
| 2N6728/D26Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D26Z |
| 2N6728L | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | 2N6728 vs 2N6728L |
| 2N6728/D10Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D10Z |
| 2N6728/D11Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D11Z |
| 2N6728/D75Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D75Z |
| 2N6728/D29Z | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA | 2N6728 vs 2N6728/D29Z |
Part Details for 2N6728 by Texas Instruments
Results Overview of 2N6728 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6728 Information
2N6728 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2N6728 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N6728 Part Data Attributes
|
|
2N6728
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N6728
Texas Instruments
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-237AA
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Additional Feature | High Current Driver | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 50 | |
| JEDEC-95 Code | TO-237AA | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 0.85 W | |
| Power Dissipation-Max (Abs) | 2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 50 Mhz | |
| VCEsat-Max | 0.35 V |
Alternate Parts for 2N6728
This table gives cross-reference parts and alternative options found for 2N6728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
2N6728 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N6728 is -55°C to 150°C.
-
The recommended storage temperature range for the 2N6728 is -65°C to 150°C.
-
The maximum power dissipation for the 2N6728 is 2 watts.
-
The thermal resistance from junction to case for the 2N6728 is 25°C/W.
-
Yes, the 2N6728 is a RoHS-compliant device.