There are no models available for this part yet.
Overview of 2N6768 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 2N6768 by Harris Semiconductor
Part Data Attributes for 2N6768 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
RADIATION HARDENED
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
14 A
|
Drain-source On Resistance-Max
|
0.3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
200 pF
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
150 W
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
25 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
225 ns
|
Turn-on Time-Max (ton)
|
100 ns
|
Alternate Parts for 2N6768
This table gives cross-reference parts and alternative options found for 2N6768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6768 | 14A, 400V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Motorola Mobility LLC | 2N6768 vs JANTX2N6768 |
IRF353 | 13A, 350V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, METAL PACKAGE-2 | Motorola Mobility LLC | 2N6768 vs IRF353 |
2N6768PBF | Power Field-Effect Transistor, 14A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | International Rectifier | 2N6768 vs 2N6768PBF |
IRF353 | Power Field-Effect Transistor, 13A I(D), 350V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TO-3, 2 PIN | Unitrode Corporation | 2N6768 vs IRF353 |
IRF350 | TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,14A I(D),TO-204AA | Freescale Semiconductor | 2N6768 vs IRF350 |
JANTXV2N6768 | Power Field-Effect Transistor, 14A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | Omnirel Corp | 2N6768 vs JANTXV2N6768 |
IRF350 | Power Field-Effect Transistor, 15A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Motorola Semiconductor Products | 2N6768 vs IRF350 |
IRF353 | Power Field-Effect Transistor, 350V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TO-3, 2 PIN | Unitrode Corp (RETIRED) | 2N6768 vs IRF353 |
JAN2N6768 | Power Field-Effect Transistor, 14A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | Unitrode Corp (RETIRED) | 2N6768 vs JAN2N6768 |
IRF351 | Power Field-Effect Transistor, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TO-3, 2 PIN | Unitrode Corp (RETIRED) | 2N6768 vs IRF351 |
Related Parts for 2N6768
-
2N6766Power Field-Effect Transistors
-
HD64F3334YFLH16VMicrocontrollers
-
2N5116Small Signal Field-Effect Transistors
-
EKZN350ETD391MJ16SFixed Capacitors
-
ADS5483IRGCTAnalog to Digital Converters
-
232Fixed Resistors
-
2N3507ASmall Signal Bipolar Transistors
-
2M47ZHR0GZener Diodes
-
HMC677LP5EOther Interface ICs