Part Details for 2N6837 by Motorola Mobility LLC
Overview of 2N6837 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6837
2N6837 CAD Models
2N6837 Part Data Attributes:
|
2N6837
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6837
Motorola Mobility LLC
20A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
Turn-off Time-Max (toff) | 2750 ns |
Alternate Parts for 2N6837
This table gives cross-reference parts and alternative options found for 2N6837. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6837, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ16018 | 10A, 800V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | 2N6837 vs MJ16018 |
MJ16016 | 20A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | 2N6837 vs MJ16016 |
SGSF564 | 10A, 600V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | 2N6837 vs SGSF564 |