Part Details for 2N7002-AU_R1_000A1 by PanJit Semiconductor
Overview of 2N7002-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2N7002-AU_R1_000A1
2N7002-AU_R1_000A1 CAD Models
2N7002-AU_R1_000A1 Part Data Attributes
|
2N7002-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N7002-AU_R1_000A1
PanJit Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002-AU_R1_000A1
This table gives cross-reference parts and alternative options found for 2N7002-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002EQ-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | 2N7002-AU_R1_000A1 vs 2N7002EQ-13-F |
2N7002E-T1 | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN | Vishay Siliconix | 2N7002-AU_R1_000A1 vs 2N7002E-T1 |
2N7002H6327 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | 2N7002-AU_R1_000A1 vs 2N7002H6327 |
2N7002LT1-TP | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-23, 3 PIN | Micro Commercial Components | 2N7002-AU_R1_000A1 vs 2N7002LT1-TP |
2N7002LT1 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-23, 3 PIN | Micro Commercial Components | 2N7002-AU_R1_000A1 vs 2N7002LT1 |
2N7002E | Small Signal Field-Effect Transistor, | Panasonic Electronic Components | 2N7002-AU_R1_000A1 vs 2N7002E |
2N7002E | Small Signal Field-Effect Transistor, | Taitron Components Inc | 2N7002-AU_R1_000A1 vs 2N7002E |
2N7002E-7-F | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Diodes Incorporated | 2N7002-AU_R1_000A1 vs 2N7002E-7-F |
2N7002E-13-F | Small Signal Field-Effect Transistor | Diodes Incorporated | 2N7002-AU_R1_000A1 vs 2N7002E-13-F |
2N7002E-13 | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002-AU_R1_000A1 vs 2N7002E-13 |