-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002BKV - 60 V, 340 mA dual N-channel Trench MOSFET@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0306
|
Newark | Mosfet,nn Channel,60V,0.34A,sot666, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:340Ma, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Nexperia 2N7002BKV,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20545 |
|
$0.1520 / $0.4490 | Buy Now |
DISTI #
86AK7915
|
Newark | Mosfet,nn Ch,60V,0.34A,sot666, Reel, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:340Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Nexperia 2N7002BKV,115 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.0960 | Buy Now |
DISTI #
1727-4787-1-ND
|
DigiKey | MOSFET 2N-CH 60V 340MA SOT666 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
39519 In Stock |
|
$0.0671 / $0.4200 | Buy Now |
DISTI #
2N7002BKV,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 6-Pin 0.34A SOT-23 T/R - Tape and Reel (Alt: 2N7002BKV,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0600 / $0.0716 | Buy Now |
DISTI #
771-2N7002BKV115
|
Mouser Electronics | MOSFET NRND for Automotive Applications 2N7002BKV/SOT666/SOT6 RoHS: Compliant | 102123 |
|
$0.0710 / $0.4200 | Buy Now |
DISTI #
E02:0323_02834073
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.34A 6-Pin SOT-666 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2402 | Europe - 516000 |
|
$0.0618 / $0.0837 | Buy Now |
DISTI #
V36:1790_06481132
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.34A 6-Pin SOT-666 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2338 | Americas - 24000 |
|
$0.0579 / $0.0766 | Buy Now |
DISTI #
V72:2272_06481132
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.34A 6-Pin SOT-666 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 Container: Cut Strips | Americas - 7958 |
|
$0.3945 / $0.4030 | Buy Now |
DISTI #
V79:2366_28865842
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.34A 6-Pin SOT-666 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 4000 |
|
$0.0624 / $0.3906 | Buy Now |
|
Future Electronics | 2N7002BKV Series Dual N-Channel 60V 1.6 Ohm 350 mW 0.6nC TrenchMOS FET - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 60000Reel |
|
$0.0667 / $0.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002BKV,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002BKV,115
Nexperia
2N7002BKV - 60 V, 340 mA dual N-channel Trench MOSFET@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002BKV,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002BKV,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064288115 | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | 2N7002BKV,115 vs 934064288115 |