-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002BKW - 60 V, 310 mA N-channel Trench MOSFET@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7739
|
Newark | Mosfet, N Channel, 60V, 0.31A, Sot323, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:310Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Nexperia 2N7002BKW,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17899 |
|
$0.0840 / $0.3020 | Buy Now |
DISTI #
28AC7862
|
Newark | 2N7002Bkw/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia 2N7002BKW,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0310 | Buy Now |
DISTI #
86AK7916
|
Newark | Mosfet, N Ch, 60V, 0.31A, Sot323, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:310Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Nexperia 2N7002BKW,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0470 / $0.0590 | Buy Now |
DISTI #
1727-4788-1-ND
|
DigiKey | MOSFET N-CH 60V 310MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
32231 In Stock |
|
$0.0349 / $0.3500 | Buy Now |
DISTI #
2N7002BKW,115
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.31A 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2N7002BKW,115) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0253 / $0.0302 | Buy Now |
DISTI #
2N7002BKW,115
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.31A 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2N7002BKW,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0302 | Buy Now |
DISTI #
2N7002BKW,115
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.31A 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2N7002BKW,115) RoHS: Compliant Min Qty: 27000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 | Buy Now |
DISTI #
771-2N7002BKW115
|
Mouser Electronics | MOSFET 2N7002BKW/SOT323/SC-70 RoHS: Compliant | 66537 |
|
$0.0330 / $0.3300 | Buy Now |
|
Future Electronics | 2N7002BKW Series N-Channel 60 V 1.6 Ohm 275 mW 0.5nC SMT TrenchMOS FET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 219000Reel |
|
$0.0274 / $0.0311 | Buy Now |
|
Future Electronics | 2N7002BKW Series N-Channel 60 V 1.6 Ohm 275 mW 0.5nC SMT TrenchMOS FET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0274 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002BKW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002BKW,115
Nexperia
2N7002BKW - 60 V, 310 mA N-channel Trench MOSFET@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.33 W | |
Pulsed Drain Current-Max (IDM) | 1.2 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |