Part Details for 2N7002C1A-JQRS.GBDM by TT Electronics Resistors
Overview of 2N7002C1A-JQRS.GBDM by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7002C1A-JQRS.GBDM
2N7002C1A-JQRS.GBDM CAD Models
2N7002C1A-JQRS.GBDM Part Data Attributes
|
2N7002C1A-JQRS.GBDM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N7002C1A-JQRS.GBDM
TT Electronics Resistors
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002C1A-JQRS.GBDM
This table gives cross-reference parts and alternative options found for 2N7002C1A-JQRS.GBDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002C1A-JQRS.GBDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002T-C | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002C1A-JQRS.GBDM vs 2N7002T-C |
2N7002C1B-JQRS.CVP | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7002C1A-JQRS.GBDM vs 2N7002C1B-JQRS.CVP |
2N7002C1A-JQRS.SEM | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N7002C1A-JQRS.GBDM vs 2N7002C1A-JQRS.SEM |
2N7002C1B-JQRS.SEM | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7002C1A-JQRS.GBDM vs 2N7002C1B-JQRS.SEM |
2N7002C1A-JQRS.DA | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7002C1A-JQRS.GBDM vs 2N7002C1A-JQRS.DA |
2N7000-T92-K | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2N7002C1A-JQRS.GBDM vs 2N7000-T92-K |
2N7002C1A-JQRS.CVP | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7002C1A-JQRS.GBDM vs 2N7002C1A-JQRS.CVP |
2N7002C1B-JQRS.RAD | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7002C1A-JQRS.GBDM vs 2N7002C1B-JQRS.RAD |
2N7002C1A-JQRS.XRAY | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, 3 PIN | TT Electronics Resistors | 2N7002C1A-JQRS.GBDM vs 2N7002C1A-JQRS.XRAY |
2N7002Z | Small Signal Field-Effect Transistor, | Taitron Components Inc | 2N7002C1A-JQRS.GBDM vs 2N7002Z |