2N7002DW-13
Diodes Incorporated
Description: Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6

Overview of 2N7002DW-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 2N7002DW-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N7002DW-13 by Diodes Incorporated

2N7002DW-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
0.115 A
Drain-source On Resistance-Max
7.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N7002DW-13
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6
    VS

Alternate Parts for 2N7002DW-13

This table gives cross-reference parts and alternative options found for 2N7002DW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002DW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N7002DW-TP Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components 2N7002DW-13 vs 2N7002DW-TP
2N7002DW Small Signal Field-Effect Transistor Formosa Microsemi Co Ltd 2N7002DW-13 vs 2N7002DW
2N7002DW-7 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated 2N7002DW-13 vs 2N7002DW-7
2N7002DW N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL onsemi 2N7002DW-13 vs 2N7002DW
2N7002DWT/R13 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 PanJit Semiconductor 2N7002DW-13 vs 2N7002DWT/R13
2N7002DW_R2_00001 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor 2N7002DW-13 vs 2N7002DW_R2_00001
2N7002DW Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Jiangsu Changjiang Electronics Technology Co Ltd 2N7002DW-13 vs 2N7002DW
2N7002DW-R1-10001 Transistor PanJit Semiconductor 2N7002DW-13 vs 2N7002DW-R1-10001
2N7002DW Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN Fairchild Semiconductor Corporation 2N7002DW-13 vs 2N7002DW
2N7002DW_R1_00001 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 PanJit Semiconductor 2N7002DW-13 vs 2N7002DW_R1_00001
Part Number Description Manufacturer Compare
2N7002DW Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Jiangsu Changjiang Electronics Technology Co Ltd 2N7002DW-13 vs 2N7002DW
2N7002DW-TP Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 Micro Commercial Components 2N7002DW-13 vs 2N7002DW-TP
2N7002DW Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN Fairchild Semiconductor Corporation 2N7002DW-13 vs 2N7002DW
2N7002DWH6327 Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 Infineon Technologies AG 2N7002DW-13 vs 2N7002DWH6327
2N7002DW Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Lite-On Semiconductor Corporation 2N7002DW-13 vs 2N7002DW
2N7002DW N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL onsemi 2N7002DW-13 vs 2N7002DW
2N7002DW Small Signal Field-Effect Transistor Formosa Microsemi Co Ltd 2N7002DW-13 vs 2N7002DW
2N7002DW Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 PanJit Semiconductor 2N7002DW-13 vs 2N7002DW
2N7002DWL6327 Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 Infineon Technologies AG 2N7002DW-13 vs 2N7002DWL6327
2N7002DWT/R13 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 PanJit Semiconductor 2N7002DW-13 vs 2N7002DWT/R13

Related Parts for 2N7002DW-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7002DW-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7002DW-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 2N7002DW-13 would you like to use for your alert(s)?
  • Please alert me when 2N7002DW-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N7002DW-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7002DW-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N7002DW-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7002DW-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7002DW-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: