Part Details for 2N7002DWH6327 by Infineon Technologies AG
Overview of 2N7002DWH6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DWH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.3A I(D), 60V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1573 |
|
$0.0729 / $0.1620 | Buy Now |
|
ComSIT USA | OPTIMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 4134 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 261500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 60V 300mA 3��@10V,500mA 500mW 2.5V@250uA 2 N-Channel SC-70-6(SOT-363) MOSFETs ROHS | 5895 |
|
$0.0617 / $0.1240 | Buy Now |
|
Chips Pulse Industry Limited | SC-70-6(SOT-363) MOSFETs RoHS Purchase Online, Ship Immediately | 7080 |
|
$0.0567 / $0.0831 | Buy Now |
|
LCSC | 60V 300mA 310V500mA 500mW 2.5V250uA 2 N-Channel SC-70-6(SOT-363) MOSFETs ROHS | 5900 |
|
$0.0630 / $0.1265 | Buy Now |
Part Details for 2N7002DWH6327
2N7002DWH6327 CAD Models
2N7002DWH6327 Part Data Attributes
|
2N7002DWH6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2N7002DWH6327
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002DWH6327
This table gives cross-reference parts and alternative options found for 2N7002DWH6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002DWH6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002DWL6327 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | 2N7002DWH6327 vs 2N7002DWL6327 |