Part Details for 2N7002KDW by HY Electronic Corp
Overview of 2N7002KDW by HY Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024-2N7002KDWTR-ND
|
DigiKey | Surface Mount Schottky Barrier D Min Qty: 20 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2800 In Stock |
|
$0.0616 / $0.0925 | Buy Now |
Part Details for 2N7002KDW
2N7002KDW CAD Models
2N7002KDW Part Data Attributes
|
2N7002KDW
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
2N7002KDW
HY Electronic Corp
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for 2N7002KDW
This table gives cross-reference parts and alternative options found for 2N7002KDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KDW | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002KDW vs 2N7002KDW |
2N7002KDW | Small Signal Field-Effect Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N7002KDW vs 2N7002KDW |
2N7002KDW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002KDW vs 2N7002KDW_R1_00001 |
2N7002KDWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002KDW vs 2N7002KDWT/R13 |
2N7002KDW | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002KDW vs 2N7002KDW |