Part Details for 2N7002KDW_R2_00001 by PanJit Semiconductor
Overview of 2N7002KDW_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002KDW_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2N7002KDWR200001
|
Mouser Electronics | MOSFET 60V N-Channel Enhancement Mode MOSFET - ESD Protected RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Order Now |
|
NAC | 60V N-Channel Enhancement Mode MOSFET - ESD Protected RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
2N7002KDW_R2_00001
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 0.115A 6-Pin SOT-363 T/R (Alt: 2N7002KDW_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N7002KDW_R2_00001
2N7002KDW_R2_00001 CAD Models
2N7002KDW_R2_00001 Part Data Attributes
|
2N7002KDW_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N7002KDW_R2_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002KDW_R2_00001
This table gives cross-reference parts and alternative options found for 2N7002KDW_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KDW_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KDW | Small Signal Field-Effect Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N7002KDW_R2_00001 vs 2N7002KDW |
2N7002KDW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002KDW_R2_00001 vs 2N7002KDW |
2N7002KDWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002KDW_R2_00001 vs 2N7002KDWT/R13 |
2N7002KDW-AU_R1_000A1 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002KDW_R2_00001 vs 2N7002KDW-AU_R1_000A1 |
2N7002KDW | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002KDW_R2_00001 vs 2N7002KDW |
2N7002KDW-AU_R2_000A1 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002KDW_R2_00001 vs 2N7002KDW-AU_R2_000A1 |
2N7002KDW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002KDW_R2_00001 vs 2N7002KDW_R1_00001 |
2N7002KDW | Small Signal Field-Effect Transistor | HY Electronic Corp | 2N7002KDW_R2_00001 vs 2N7002KDW |
2N7002KDW_R2_10001 | Transistor, | PanJit Semiconductor | 2N7002KDW_R2_00001 vs 2N7002KDW_R2_10001 |
2N7002KDW | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002KDW_R2_00001 vs 2N7002KDW |