-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V 115mA 7.5 Ω N-Channel MOSFET 60V 115mA 7.5 ?, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8203
|
Newark | Small Signal Mosfet 60V 115Ma 7.5 Ohm Single N-Channel Sot-23/ Reel |Onsemi 2N7002L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0250 | Buy Now |
DISTI #
74AC2607
|
Newark | Mosfet, N-Ch, 60V, 0.115A, 0.225W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:115Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi 2N7002L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115207 |
|
$0.0380 | Buy Now |
DISTI #
24AC1708
|
Newark | Fet 60V 5.0 Ohm Sot323 Rohs Compliant: Yes |Onsemi 2N7002L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0260 / $0.0310 | Buy Now |
DISTI #
40Y7512
|
Newark | Small Signal Mosfet 60V 115Ma 7.5 Ohm Single N-Channel Sot-23/ Reel |Onsemi 2N7002L Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
2N7002LCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
84015 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
2N7002L
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0210 / $0.0225 | Buy Now |
DISTI #
2N7002L
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002L) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1456159 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
2N7002L
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002L) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0285 | Buy Now |
DISTI #
74AC2607
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 74AC2607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 24950 Partner Stock |
|
$0.0720 / $0.2550 | Buy Now |
DISTI #
08AK8203
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK8203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Ammo Pack | 9000 Partner Stock |
|
$0.0670 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002L
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002L
onsemi
N-Channel Small Signal MOSFET 60V 115mA 7.5 Ω N-Channel MOSFET 60V 115mA 7.5 ?, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002TRL13 | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | 2N7002L vs 2N7002TRL13 |
2N7002T/R | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | 2N7002L vs 2N7002T/R |
2N7002T/R | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | 2N7002L vs 2N7002T/R |
2N7002 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Teledyne Technologies Inc | 2N7002L vs 2N7002 |
2N7002-T1-E3 | TRANSISTOR 115 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, SOT-23, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N7002L vs 2N7002-T1-E3 |
RK7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN | ROHM Semiconductor | 2N7002L vs RK7002 |
2N7002T,215 | 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | 2N7002L vs 2N7002T,215 |
2N7002-T | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | 2N7002L vs 2N7002-T |
2N7002TRL | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002L vs 2N7002TRL |
2N7002LT3H | 75mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | 2N7002L vs 2N7002LT3H |