-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002PW - 60 V, 310 mA N-channel Trench MOSFET SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 875 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.31A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1856 |
|
$0.0459 / $0.1530 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.31A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 700 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
SMC-2N7002PW,115
|
Sensible Micro Corporation | 2N7002Pw Series N-Channel 60 V 1.6 Ohm 260 Mw 0.8 Nc Smt Trenchmos Fet - Sot-323 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1833+ Container: Tape & Reel | 124184 |
|
$0.0270 / $0.0293 | RFQ |
DISTI #
SMC-2N7002PW,115
|
Sensible Micro Corporation | XMOSFET 60V 310mA SOT-323 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1636 Container: Tape & Reel | 1684 |
|
$0.0243 / $0.0263 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002PW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N7002PW,115
NXP Semiconductors
2N7002PW - 60 V, 310 mA N-channel Trench MOSFET SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.31 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |