Datasheets
2N7002TA by:

Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Part Details for 2N7002TA by Zetex / Diodes Inc

Overview of 2N7002TA by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2N7002TA

Part # Distributor Description Stock Price Buy
Bristol Electronics   141
RFQ
Bristol Electronics   10214
RFQ
Quest Components MOSFET (Metal-Oxide-Semiconductor Field-Effect Transistor) 2236
  • 1 $0.2630
  • 49 $0.1184
  • 423 $0.0789
$0.0789 / $0.2630 Buy Now
Quest Components MOSFET (Metal-Oxide-Semiconductor Field-Effect Transistor) 1832
  • 1 $0.2630
  • 49 $0.1184
  • 423 $0.0789
$0.0789 / $0.2630 Buy Now
Quest Components MOSFET (Metal-Oxide-Semiconductor Field-Effect Transistor) 112
  • 1 $2.2500
  • 12 $1.3500
  • 45 $1.1250
$1.1250 / $2.2500 Buy Now
ComSIT USA SOT23 N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Europe - 2615
RFQ
Chip 1 Exchange INSTOCK 711951
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 9029
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

Part Details for 2N7002TA

2N7002TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7002TA Part Data Attributes

2N7002TA Zetex / Diodes Inc
Buy Now Datasheet
Compare Parts:
2N7002TA Zetex / Diodes Inc Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ZETEX PLC
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.115 A
Drain-source On Resistance-Max 7.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2N7002TA

This table gives cross-reference parts and alternative options found for 2N7002TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZVP2110C Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N7002TA vs ZVP2110C
ZVP4424CSTOA Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Zetex / Diodes Inc 2N7002TA vs ZVP4424CSTOA
VN10LF Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Zetex / Diodes Inc 2N7002TA vs VN10LF
ZVP2120CSTOE Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N7002TA vs ZVP2120CSTOE
ZVP2110ASMTA Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N7002TA vs ZVP2110ASMTA
ZVN3320ASTZ Small Signal Field-Effect Transistor, 0.1A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N7002TA vs ZVN3320ASTZ
BS170J18Z TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal National Semiconductor Corporation 2N7002TA vs BS170J18Z
ZVN2106ASTZ Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N7002TA vs ZVN2106ASTZ
ZVP2110CSTOE Small Signal Field-Effect Transistor, 0.23A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N7002TA vs ZVP2110CSTOE
BS250FTA Small Signal Field-Effect Transistor, 0.09A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Zetex / Diodes Inc 2N7002TA vs BS250FTA

2N7002TA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7002TA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7002TA by Zetex / Diodes Inc

  • Please alert me when 2N7002TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7002TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7002TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7002TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7002TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7002TA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: