Part Details for 2N7107 by Solitron Devices Inc
Overview of 2N7107 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7107
2N7107 CAD Models
2N7107 Part Data Attributes
|
2N7107
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N7107
Solitron Devices Inc
Small Signal Field-Effect Transistor, 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 10 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7107
This table gives cross-reference parts and alternative options found for 2N7107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK711VTE85R | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | 2N7107 vs 2SK711VTE85R |
MMBF5458 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 2N7107 vs MMBF5458 |
LM4941TMX | IC 1.54 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, MICRO, BGA-9, Audio/Video Amplifier | National Semiconductor Corporation | 2N7107 vs LM4941TMX |
MMBF5458 | N-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 3 PIN | Rochester Electronics LLC | 2N7107 vs MMBF5458 |
BSD22 | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SOT-143B, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | 2N7107 vs BSD22 |
2SK1875 | TRANSISTOR 32 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, 2-2E1B, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2N7107 vs 2SK1875 |
MMBF5457S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | 2N7107 vs MMBF5457S62Z |
2SK880 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, 2-2E1B, USM, SC-70, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | 2N7107 vs 2SK880 |
2SK711BLTE85R | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | 2N7107 vs 2SK711BLTE85R |
2N7105 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, | Solitron Devices Inc | 2N7107 vs 2N7105 |