Datasheets
2N7224 by:

Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN

Part Details for 2N7224 by International Rectifier

Overview of 2N7224 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N7224

2N7224 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7224 Part Data Attributes

2N7224 International Rectifier
Buy Now Datasheet
Compare Parts:
2N7224 International Rectifier Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 150 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 34 A
Drain-source On Resistance-Max 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA
JESD-30 Code S-MSFM-P3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 136 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 225 ns

Alternate Parts for 2N7224

This table gives cross-reference parts and alternative options found for 2N7224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFM150-QR-B 34A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA TT Electronics Power and Hybrid / Semelab Limited 2N7224 vs IRFM150-QR-B
IRFM150 Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier 2N7224 vs IRFM150
JANTX2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Voltage Multipliers Inc 2N7224 vs JANTX2N7224
JANHCA2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 Infineon Technologies AG 2N7224 vs JANHCA2N7224
IRFM150-QR-B Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TT Electronics Resistors 2N7224 vs IRFM150-QR-B
JANTXV2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N7224 vs JANTXV2N7224
2N7224R1 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TT Electronics Resistors 2N7224 vs 2N7224R1
IRFM150-QR-BR1 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TT Electronics Resistors 2N7224 vs IRFM150-QR-BR1
JANTX2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Microsemi Corporation 2N7224 vs JANTX2N7224
JANTX2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 Semicoa Semiconductors 2N7224 vs JANTX2N7224
Part Number Description Manufacturer Compare
IRFN140SMD-JQR-B 22A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N7224 vs IRFN140SMD-JQR-B
SFF75N10MDB Power Field-Effect Transistor, 56A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solid State Devices Inc (SSDI) 2N7224 vs SFF75N10MDB
IRFN140-JQR-BR4 Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors 2N7224 vs IRFN140-JQR-BR4
IRFN150SMD Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors 2N7224 vs IRFN150SMD
2N7218U 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N7224 vs 2N7218U
2N7224U Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, SMD-1, U-PKG-3 Microsemi Corporation 2N7224 vs 2N7224U
2N7224UE3 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, SMD-1, U-PKG-3 Microsemi Corporation 2N7224 vs 2N7224UE3
IRFN150SMD-JQR-B Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors 2N7224 vs IRFN150SMD-JQR-B
JANTX2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN Infineon Technologies AG 2N7224 vs JANTX2N7224
2N7224 34A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA TT Electronics Power and Hybrid / Semelab Limited 2N7224 vs 2N7224

2N7224 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7224 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7224 by International Rectifier

  • Please alert me when 2N7224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7224 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7224 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7224 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: