Datasheets
IRFN150SMD-JQR-B by:

Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN

Part Details for IRFN150SMD-JQR-B by TT Electronics Resistors

Overview of IRFN150SMD-JQR-B by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IRFN150SMD-JQR-B

IRFN150SMD-JQR-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFN150SMD-JQR-B Part Data Attributes

IRFN150SMD-JQR-B TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
IRFN150SMD-JQR-B TT Electronics Resistors Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 150 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 27 A
Drain-source On Resistance-Max 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 108 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for IRFN150SMD-JQR-B

This table gives cross-reference parts and alternative options found for IRFN150SMD-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFN150SMD-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFN150PBF Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN International Rectifier IRFN150SMD-JQR-B vs IRFN150PBF
2N7224U Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFN150SMD-JQR-B vs 2N7224U
IRFN150SMD-JQR-B 27A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFN150SMD-JQR-B vs IRFN150SMD-JQR-B
IRFN150 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN International Rectifier IRFN150SMD-JQR-B vs IRFN150
IRFN150 27A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFN150SMD-JQR-B vs IRFN150
IRFN150R4 27A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFN150SMD-JQR-B vs IRFN150R4
IRFN150SMD-JQR-BR4 Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors IRFN150SMD-JQR-B vs IRFN150SMD-JQR-BR4
IRFN150SMD Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors IRFN150SMD-JQR-B vs IRFN150SMD
2N7224UE3 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, SMD-1, U-PKG-3 Microsemi Corporation IRFN150SMD-JQR-B vs 2N7224UE3
JANTXV2N7224U Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, SMD-1, U-PKG-3 Microsemi Corporation IRFN150SMD-JQR-B vs JANTXV2N7224U
Part Number Description Manufacturer Compare
IRFN140SMD-JQR-B 22A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFN150SMD-JQR-B vs IRFN140SMD-JQR-B
SFF75N10MDB Power Field-Effect Transistor, 56A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN Solid State Devices Inc (SSDI) IRFN150SMD-JQR-B vs SFF75N10MDB
IRFN140-JQR-BR4 Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors IRFN150SMD-JQR-B vs IRFN140-JQR-BR4
IRFN150SMD Power Field-Effect Transistor, 27A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors IRFN150SMD-JQR-B vs IRFN150SMD
2N7218U 28A, 100V, 0.125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFN150SMD-JQR-B vs 2N7218U
2N7224U Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, SMD-1, U-PKG-3 Microsemi Corporation IRFN150SMD-JQR-B vs 2N7224U
2N7224UE3 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, SMD-1, U-PKG-3 Microsemi Corporation IRFN150SMD-JQR-B vs 2N7224UE3
JANTX2N7224 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN Infineon Technologies AG IRFN150SMD-JQR-B vs JANTX2N7224
2N7224 34A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA TT Electronics Power and Hybrid / Semelab Limited IRFN150SMD-JQR-B vs 2N7224
2N7224D Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, Infineon Technologies AG IRFN150SMD-JQR-B vs 2N7224D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFN150SMD-JQR-B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFN150SMD-JQR-B by TT Electronics Resistors

  • Please alert me when IRFN150SMD-JQR-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFN150SMD-JQR-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFN150SMD-JQR-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFN150SMD-JQR-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFN150SMD-JQR-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFN150SMD-JQR-B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: