Part Details for 2N7228R1 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N7228R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7228R1 Information
2N7228R1 by TT Electronics Power and Hybrid / Semelab Limited is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N7228R1
2N7228R1 CAD Models
2N7228R1 Part Data Attributes
|
|
2N7228R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N7228R1
TT Electronics Power and Hybrid / Semelab Limited
Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Flange Mount, S-Msfm-P3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Energy Rating | |
| Avalanche Energy Rating (Eas) | 750 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 500 V | |
| Drain Current-Max (ID) | 12 A | |
| Drain-source On Resistance-Max | 0.515 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-254AA | |
| JESD-30 Code | S-MSFM-P3 | |
| JESD-609 Code | e1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 48 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for 2N7228R1
This table gives cross-reference parts and alternative options found for 2N7228R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7228R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFM450R1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450R1 |
| IRFM450-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450-JQR-BR1 |
| IRFM450 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450 |
| 2N7228 | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs 2N7228 |
| IRFM450R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450R1 |
| IRFM450-QR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450-QR-BR1 |
| JANTXV2N7228 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs JANTXV2N7228 |
| IRFM450 | Temic Semiconductors | Check for Price | Power Field-Effect Transistor, 13A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450 |
| IRFM450PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | 2N7228R1 vs IRFM450PBF |