-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2614
|
Newark | 100V Low-Profile Power Bjt To-254 Rohs Compliant: Yes |Microchip 2N7370 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.7500 / $281.5800 | Buy Now |
DISTI #
150-2N7370-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.5800 | Buy Now |
DISTI #
2N7370
|
Avnet Americas | Transistor Darlington NPN 100V 12A 3-Pin TO-254AA - Bulk (Alt: 2N7370) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$270.7500 / $303.2400 | Buy Now |
DISTI #
494-2N7370
|
Mouser Electronics | Darlington Transistors 100V Low-Profile Power BJT RoHS: Not Compliant | 0 |
|
$281.5800 | Order Now |
DISTI #
2N7370
|
Microchip Technology Inc | Power BJT _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$303.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$300.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$274.5300 / $805.7500 | Buy Now |
|
NAC | Power BJT, TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$264.1500 / $309.4300 | Buy Now |
DISTI #
2N7370
|
EBV Elektronik | Transistor Darlington NPN 100V 12A 3-Pin TO-254AA (Alt: 2N7370) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$274.5300 / $805.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7370
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N7370
Microchip Technology Inc
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
This table gives cross-reference parts and alternative options found for 2N7370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7370 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 2N7370 vs 2N7370 |
2N7370E3 | Power Bipolar Transistor | Microsemi Corporation | 2N7370 vs 2N7370E3 |
JAN2N7370 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | 2N7370 vs JAN2N7370 |
JANTXV2N7370 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | 2N7370 vs JANTXV2N7370 |
JANTX2N7370 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | 2N7370 vs JANTX2N7370 |