Part Details for 2N888 by Boca Semiconductor Inc
Overview of 2N888 by Boca Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N888
2N888 CAD Models
2N888 Part Data Attributes
|
2N888
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N888
Boca Semiconductor Inc
Silicon Controlled Rectifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.7 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Non-Repetitive Pk On-state Cur | 6 A | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Repetitive Peak Reverse Voltage | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |