Filter Your Search
1 - 10 of 14 results
|
2N888-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
2N888
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 350 A | 20 µA | 1 mA | 20 µA | 150 V | SCR | 600 mV | 20 A | e0 | 100 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
2N888
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | 800 A | 5 mA | 20 µA | SCR | 700 mV | 6 A | 150 V | TO-18 | O-MBCY-W3 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
2N888TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 800 A | 5 mA | 20 µA | SCR | SINGLE | 700 mV | 6 A | 150 V | TO-18 | O-MBCY-W3 | e0 | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.30.00.80 | CYLINDRICAL, O-MBCY-W3 | ||||||||||||||
|
2N888PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 800 A | 5 mA | 20 µA | SCR | SINGLE | 700 mV | 6 A | 150 V | TO-18 | O-MBCY-W3 | e3 | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.30.00.80 | CYLINDRICAL, O-MBCY-W3 | ||||||||||||||
|
2N888A
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 1.5 V | 275 A | 20 µA | 1 mA | 50 µA | 150 V | SCR | 3.2 µs | 500 mV | 1 A | 155 °C | NO | SOLID STATE DEVICES INC | compliant | EAR99 | ||||||||||||||||||||||||
|
2N888
Solid State Devices Inc (SSDI)
|
Check for Price | Contact Manufacturer | 350 A | 20 µA | 1 mA | 20 µA | 150 V | 500 mA | SCR | SINGLE | 600 mV | 20 A | 150 V | TO-18 | O-MBCY-W3 | 100 °C | -60 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.30.00.80 | CYLINDRICAL, O-MBCY-W3 | |||||||||||
|
2N888
Texas Instruments
|
Check for Price | No | Obsolete | 350 A | 20 µA | 1 mA | 20 µA | 150 V | SCR | 600 mV | 20 A | 100 °C | -60 °C | NO | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | , | |||||||||||||||||||||||
|
2N888
Central Semiconductor Corp
|
Check for Price | No | No | Active | 350 A | 20 µA | 1 mA | 20 µA | 150 V | 800 mA | SCR | SINGLE | 600 mV | 20 A | 150 V | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 100 °C | -60 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
2N888HR
Digitron Semiconductors
|
Check for Price | No | Active | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 |