Part Details for 2N888 by Fairchild Semiconductor Corporation
Overview of 2N888 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N888
2N888 CAD Models
2N888 Part Data Attributes
|
2N888
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N888
Fairchild Semiconductor Corporation
Silicon Controlled Rectifier, 350mA I(T), 150V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 1 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.02 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
On-state Current-Max | 350 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |