-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N918
|
Avnet Americas | Bipolar Transistor NPN RF Oscillator 50mA 15V 4-Pin TO-72 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N918) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
2N918
|
Avnet Americas | Bipolar Transistor NPN RF Oscillator 50mA 15V 4-Pin TO-72 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N918) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 13 |
|
RFQ | |
|
Chip1Cloud | TRANS RF NPN 15V 50MA TO-72 | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N918
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N918
Central Semiconductor Corp
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
This table gives cross-reference parts and alternative options found for 2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-72, 4 PIN | TT Electronics Resistors | 2N918 vs 2N918 |
2N918JS | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, HERMETICALLY SEALED, METAL PACKAGE-4 | Microsemi Corporation | 2N918 vs 2N918JS |
JANTX2N918 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF | Motorola Mobility LLC | 2N918 vs JANTX2N918 |
JAN2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETIC SEALED, METAL CAN-4 | Semicoa Semiconductors | 2N918 vs JAN2N918 |
2N918 | RF Small Signal Bipolar Transistor | Baneasa SA | 2N918 vs 2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, HERMETICALLY SEALED, METAL PACKAGE-4 | Semicoa Semiconductors | 2N918 vs 2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, METAL CAN PACKAGE-4 | Raytheon Semiconductor | 2N918 vs 2N918 |
JANS2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Semicoa Semiconductors | 2N918 vs JANS2N918 |
JAN2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-206AF, CASE 20-03, TO-72, 3 PIN | CRYSTALONICS Inc | 2N918 vs JAN2N918 |
2N918JX | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, HERMETICALLY SEALED, METAL PACKAGE-4 | Microsemi Corporation | 2N918 vs 2N918JX |