Part Details for 2N930A.MOD by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N930A.MOD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Part Details for 2N930A.MOD
2N930A.MOD CAD Models
2N930A.MOD Part Data Attributes
|
2N930A.MOD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N930A.MOD
TT Electronics Power and Hybrid / Semelab Limited
30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N930A.MOD
This table gives cross-reference parts and alternative options found for 2N930A.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N930A.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC330 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N930A.MOD vs BC330 |
A5T3709 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N930A.MOD vs A5T3709 |
2SC1675 | Small Signal Bipolar Transistor | Secos Corporation | 2N930A.MOD vs 2SC1675 |
BC332 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N930A.MOD vs BC332 |
A5T3711 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N930A.MOD vs A5T3711 |
A5T3707 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N930A.MOD vs A5T3707 |
A5T3708 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N930A.MOD vs A5T3708 |
2SC1675 | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N930A.MOD vs 2SC1675 |
A8T3710 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N930A.MOD vs A8T3710 |