There are no models available for this part yet.
Overview of A8T3710 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for A8T3710 by Texas Instruments
Part Data Attributes for A8T3710 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
90
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for A8T3710
This table gives cross-reference parts and alternative options found for A8T3710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8T3710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC330 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | A8T3710 vs BC330 |
A5T3709 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3710 vs A5T3709 |
2SC1675 | Small Signal Bipolar Transistor | Secos Corporation | A8T3710 vs 2SC1675 |
BC332 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | A8T3710 vs BC332 |
A5T3711 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3710 vs A5T3711 |
2N930A.MOD | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | A8T3710 vs 2N930A.MOD |
A5T3707 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3710 vs A5T3707 |
A5T3708 | 30mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | A8T3710 vs A5T3708 |
2SC1675 | Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | A8T3710 vs 2SC1675 |