-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PD2150 - 20 V, 3 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0375
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PD2150,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1180 | Buy Now |
DISTI #
1727-5445-1-ND
|
DigiKey | TRANS NPN 20V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
2PD2150,115
|
Avnet Americas | Trans GP BJT NPN 20V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2PD2150,115) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0784 / $0.0935 | Buy Now |
DISTI #
771-2PD2150,115
|
Mouser Electronics | Bipolar Transistors - BJT 2PD2150/SOT89/MPT3 RoHS: Compliant | 613 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.0843 | Buy Now |
|
Rochester Electronics | 2PD2150 - Power Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 44789 |
|
$0.0706 / $0.0830 | Buy Now |
DISTI #
2PD2150.115
|
TME | Transistor: NPN, bipolar, 20V, 3A, 500mW, SC62,SOT89 Min Qty: 5 | 0 |
|
$0.1150 / $0.1660 | RFQ |
DISTI #
2PD2150,115
|
Avnet Silica | Trans GP BJT NPN 20V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2PD2150,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 20V 3A SOT89 | 26000 |
|
RFQ | |
DISTI #
2PD2150,115
|
EBV Elektronik | Trans GP BJT NPN 20V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2PD2150,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 53000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PD2150,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PD2150,115
Nexperia
2PD2150 - 20 V, 3 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |