Part Details for 2PD601ARL by NXP Semiconductors
Overview of 2PD601ARL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PD601ARL
2PD601ARL CAD Models
2PD601ARL Part Data Attributes
|
2PD601ARL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PD601ARL
NXP Semiconductors
TRANSISTOR SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2PD601ARL
This table gives cross-reference parts and alternative options found for 2PD601ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PD601ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PD601AR-TAPE-13 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARL vs 2PD601AR-TAPE-13 |
2PD601ART | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARL vs 2PD601ART |
2PD601ART,215 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor TO-236 3-Pin | NXP Semiconductors | 2PD601ARL vs 2PD601ART,215 |
2PD601ART,235 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PD601ARL vs 2PD601ART,235 |
2PD601ARL/DG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 2PD601ARL vs 2PD601ARL/DG |
2PD601ART/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SC-59A, TO-236, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARL vs 2PD601ART/R |
2PD601ARW,115 | 2PD601ARW - 50 V, 100 mA NPN general purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PD601ARL vs 2PD601ARW,115 |
934026630115 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMT3, SMD, SC-59, MPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARL vs 934026630115 |
2PD601ARW | Small Signal Bipolar Transistor | Nexperia | 2PD601ARL vs 2PD601ARW |
2PD601ART | Small Signal Bipolar Transistor | Nexperia | 2PD601ARL vs 2PD601ART |