-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PD601ARW - 50 V, 100 mA NPN general purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2PD601ARW,115-ND
|
DigiKey | TRANS NPN 50V 0.1A SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0218 / $0.0370 | Buy Now |
DISTI #
2PD601ARW,115
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PD601ARW,115) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0246 | Buy Now |
DISTI #
771-2PD601ARW115
|
Mouser Electronics | Bipolar Transistors - BJT 2PD601ARW/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0220 / $0.0340 | Order Now |
|
Future Electronics | 2PD601ARW Series 50 V 100 mA 200 mW SMT NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0222 | Buy Now |
|
Rochester Electronics | 2PD601ARW - NPN general purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 11380 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3502 |
|
RFQ | |
DISTI #
2PD601ARW,115
|
Avnet Silica | Trans GP BJT NPN 50V 0.1A 3-Pin SC-70 T/R (Alt: 2PD601ARW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2PD601ARW,115
|
EBV Elektronik | Trans GP BJT NPN 50V 0.1A 3-Pin SC-70 T/R (Alt: 2PD601ARW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PD601ARW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PD601ARW,115
Nexperia
2PD601ARW - 50 V, 100 mA NPN general purpose transistor@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2PD601ARW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PD601ARW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PD601AR-TAPE-13 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARW,115 vs 2PD601AR-TAPE-13 |
2PD601ART | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARW,115 vs 2PD601ART |
2PD601ART,215 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor TO-236 3-Pin | NXP Semiconductors | 2PD601ARW,115 vs 2PD601ART,215 |
2PD601ART,235 | 2PD601ART - 50 V, 100 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PD601ARW,115 vs 2PD601ART,235 |
2PD601ARL/DG | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | 2PD601ARW,115 vs 2PD601ARL/DG |
2PD601ARL | TRANSISTOR SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARW,115 vs 2PD601ARL |
2PD601ART/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SC-59A, TO-236, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARW,115 vs 2PD601ART/R |
934026630115 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMT3, SMD, SC-59, MPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PD601ARW,115 vs 934026630115 |
2PD601ARW | Small Signal Bipolar Transistor | Nexperia | 2PD601ARW,115 vs 2PD601ARW |
2PD601ART | Small Signal Bipolar Transistor | Nexperia | 2PD601ARW,115 vs 2PD601ART |