Part Details for 2PH120UA30 by Adam Technologies Inc
Overview of 2PH120UA30 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PH120UA30
2PH120UA30 CAD Models
2PH120UA30 Part Data Attributes
|
2PH120UA30
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH120UA30
Adam Technologies Inc
HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |