2PH120UAP
Description: HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,

Overview of 2PH120UAP by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2PH120UAP by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2PH120UAP by Adam Technologies Inc

2PH120UAP
Adam Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
unknown
Additional Feature
LOW PROFILE
Board Mounting Option
PEG
Body Breadth
0.079 inch
Body Depth
0.079 inch
Body Length
1.58 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VDC V
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
5u inch
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 2PH120UAP
    Adam Technologies Inc
    HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2PH120UAP by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2PH120UAP by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of 2PH120UAP would you like to use for your alert(s)?
  • Please alert me when 2PH120UAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2PH120UAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2PH120UAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2PH120UAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2PH120UAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2PH120UAP by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: