-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0307
|
Newark | Oscon,svpc Series |Panasonic 2R5SVPC2700M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.2000 | Buy Now |
DISTI #
P16526CT-ND
|
DigiKey | CAP ALUM POLY 2700UF 2.5V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9114 / $2.4300 | Buy Now |
DISTI #
2R5SVPC2700M
|
Avnet Americas | Aluminum Polymer Capacitor, 2700 uF, 2.5 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 2R5SVPC2700M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $1.0058 | Buy Now |
DISTI #
667-2R5SVPC2700M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm RoHS: Compliant | 0 |
|
$0.9290 / $2.3900 | Order Now |
DISTI #
70324264
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,1500uF,10mohm,10x12.7mm, T&R | Panasonic Electronic Components 2R5SVPC2700M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105°C T/R RoHS: Compliant |
600 In Stock |
|
$0.8620 / $1.0020 | Buy Now |
DISTI #
51606502
|
Verical | Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105°C T/R Min Qty: 400 Package Multiple: 400 Date Code: 1402 | Americas - 400 |
|
$1.3245 | Buy Now |
|
Quest Components | 320 |
|
$1.3483 / $2.9152 | Buy Now | |
DISTI #
2R5SVPC2700M
|
Avnet Americas | Aluminum Polymer Capacitor, 2700 uF, 2.5 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 2R5SVPC2700M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $1.0058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5SVPC2700M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5SVPC2700M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 12.6 mm | |
Leakage Current | 1.35 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 253.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for 2R5SVPC2700M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5SVPC2700M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5SVPT2700M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | 2R5SVPC2700M vs 2R5SVPT2700M |