Part Details for 2RL090M-5-SN by YAGEO Corporation
Results Overview of 2RL090M-5-SN by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2RL090M-5-SN Information
2RL090M-5-SN by YAGEO Corporation is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 2RL090M-5-SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2RL090M-5-SN
|
Avnet Americas | - Bulk (Alt: 2RL090M-5-SN) COO: China RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: 2RL090M-5-SN by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2RL090M-5-SN
2RL090M-5-SN Part Data Attributes
|
|
2RL090M-5-SN
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RL090M-5-SN
YAGEO Corporation
Surge Protection Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Elf, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | O-XELF-R2 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | ELF | |
| Package Shape | Rectangular | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Surface Mount | No | |
| Telecom IC Type | Gas Discharge Tube Suppressor | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 2RL090M-5-SN
This table gives cross-reference parts and alternative options found for 2RL090M-5-SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL090M-5-SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2RL090M-6 | YAGEO Corporation | $0.2746 | Surge Protection Circuit, | 2RL090M-5-SN vs 2RL090M-6 |
| 2RL090L-5/B | YAGEO Corporation | $0.6453 | Surge Protection Circuit, | 2RL090M-5-SN vs 2RL090L-5/B |
| 2RL090M-5 | YAGEO Corporation | $1.2171 | Surge Protection Circuit, | 2RL090M-5-SN vs 2RL090M-5 |
| 2RL090M-5-ST5 | Pulse Electronics Corporation | Check for Price | Gas Discharge Tube Suppressor, | 2RL090M-5-SN vs 2RL090M-5-ST5 |
| 2RL090M-5-SST4.2 | Pulse Electronics Corporation | Check for Price | Telecom Protection Circuit, | 2RL090M-5-SN vs 2RL090M-5-SST4.2 |
| 2RL090M-5/B | YAGEO Corporation | Check for Price | Surge Protection Circuit, | 2RL090M-5-SN vs 2RL090M-5/B |
| 2RL090M-6 | Pulse Electronics Corporation | Check for Price | Surge Protection Circuit, PACKAGE-2 | 2RL090M-5-SN vs 2RL090M-6 |
| 2RL090L-5/TR | YAGEO Corporation | Check for Price | Surge Protection Circuit, | 2RL090M-5-SN vs 2RL090L-5/TR |
| 2RL090L-5 | YAGEO Corporation | Check for Price | Surge Protection Circuit, | 2RL090M-5-SN vs 2RL090L-5 |
| 2RL090L-5 | Pulse Electronics Corporation | Check for Price | Surge Protection Circuit, PACKAGE-2 | 2RL090M-5-SN vs 2RL090L-5 |