There are no models available for this part yet.
Overview of 2RS1-02-SG-SMT-A-PP by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for 2RS1-02-SG-SMT-A-PP by Adam Technologies Inc
Part Data Attributes for 2RS1-02-SG-SMT-A-PP by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS, W/PICK & PLACE PAD
|
Body Breadth
|
0.094 inch
|
Body Depth
|
0.169 inch
|
Body Length
|
0.158 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.39 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.0988 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|
Withdrawl Force-Min
|
.7784 N
|
Alternate Parts for 2RS1-02-SG-SMT-A-PP
This table gives cross-reference parts and alternative options found for 2RS1-02-SG-SMT-A-PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS1-02-SG-SMT-A-PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
196H1FL112002-01 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Ratioplast Electronics | 2RS1-02-SG-SMT-A-PP vs 196H1FL112002-01 |
10120045-H02LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Latch | Amphenol FCi | 2RS1-02-SG-SMT-A-PP vs 10120045-H02LF |
2RS1-02-T-SMT-A-PP-T/R | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 2RS1-02-SG-SMT-A-PP vs 2RS1-02-T-SMT-A-PP-T/R |
LX02S | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | 2RS1-02-SG-SMT-A-PP vs LX02S |
YBH250-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug | YEONHO Electronics Co Ltd | 2RS1-02-SG-SMT-A-PP vs YBH250-02 |
DML-02-A-H-T-SMT | Board Connector, 2 Contact(s), Female, Right Angle, Surface Mount Terminal, Friction Ramp, Black Insulator | Adam Technologies Inc | 2RS1-02-SG-SMT-A-PP vs DML-02-A-H-T-SMT |
2SH-H-02-TS-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug | Adam Technologies Inc | 2RS1-02-SG-SMT-A-PP vs 2SH-H-02-TS-V0 |
10116801-002010LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Friction Ramp, Black Insulator, Receptacle | Amphenol FCi | 2RS1-02-SG-SMT-A-PP vs 10116801-002010LF |
B064-0211-283-Z | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | SMP Technology Inc | 2RS1-02-SG-SMT-A-PP vs B064-0211-283-Z |
A0800HI-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 2RS1-02-SG-SMT-A-PP vs A0800HI-02P |