Part Details for 2RS2T-34-SG-SMT-P by Adam Technologies Inc
Overview of 2RS2T-34-SG-SMT-P by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for 2RS2T-34-SG-SMT-P
2RS2T-34-SG-SMT-P CAD Models
2RS2T-34-SG-SMT-P Part Data Attributes
|
2RS2T-34-SG-SMT-P
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2RS2T-34-SG-SMT-P
Adam Technologies Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.343 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2578 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for 2RS2T-34-SG-SMT-P
This table gives cross-reference parts and alternative options found for 2RS2T-34-SG-SMT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS2T-34-SG-SMT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
156-5-034-0-NTX-YS0 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 2RS2T-34-SG-SMT-P vs 156-5-034-0-NTX-YS0 |
LPPB172NFSS-RC | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 2RS2T-34-SG-SMT-P vs LPPB172NFSS-RC |
BL2-034-R430-55/11 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 2RS2T-34-SG-SMT-P vs BL2-034-R430-55/11 |
PHF-2540-34-2 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | 2RS2T-34-SG-SMT-P vs PHF-2540-34-2 |
196-3-066-0-F-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 2RS2T-34-SG-SMT-P vs 196-3-066-0-F-LS0 |
HRS-2E-34-G-SMT-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2RS2T-34-SG-SMT-P vs HRS-2E-34-G-SMT-PP-T/R |
1140-C20-34R-B | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | 2RS2T-34-SG-SMT-P vs 1140-C20-34R-B |
RSM2-34-SG-SMT-10-P-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | 2RS2T-34-SG-SMT-P vs RSM2-34-SG-SMT-10-P-PP-T/R |
DIS-266-R921-99 | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 2RS2T-34-SG-SMT-P vs DIS-266-R921-99 |
BRS-02-LPG1-34-A-GD-SMCP | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 2RS2T-34-SG-SMT-P vs BRS-02-LPG1-34-A-GD-SMCP |