Part Details for 2SA1083E by Renesas Electronics Corporation
Overview of 2SA1083E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2SA1083E
2SA1083E CAD Models
2SA1083E Part Data Attributes
|
2SA1083E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1083E
Renesas Electronics Corporation
100mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92(1), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2SA1083E
This table gives cross-reference parts and alternative options found for 2SA1083E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1083E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1083-D | Small Signal Bipolar Transistor | Secos Corporation | 2SA1083E vs 2SA1083-D |
2SA1084-D | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1083E vs 2SA1084-D |
2SA1083-E | Small Signal Bipolar Transistor | Secos Corporation | 2SA1083E vs 2SA1083-E |
2SA1083D | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1083E vs 2SA1083D |
2SA1082-E | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1083E vs 2SA1082-E |
2SA1083E | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1083E vs 2SA1083E |
2SA1083-E | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1083E vs 2SA1083-E |
2SA1084-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1083E vs 2SA1084-D |
2SA1082-E | Small Signal Bipolar Transistor | Secos Corporation | 2SA1083E vs 2SA1082-E |
2SA1084-D | Small Signal Bipolar Transistor | Secos Corporation | 2SA1083E vs 2SA1084-D |