Part Details for 2SA1390 by Renesas Electronics Corporation
Overview of 2SA1390 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1390
2SA1390 CAD Models
2SA1390 Part Data Attributes
|
2SA1390
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1390
Renesas Electronics Corporation
500mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, SPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SA1390
This table gives cross-reference parts and alternative options found for 2SA1390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1377 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Panasonic Electronic Components | 2SA1390 vs 2SB1377 |
DSA4002 | Small Signal Bipolar Transistor, 0.5A I(C), PNP, ROHS COMPLIANT, NS-B1-B, 3 PIN | Panasonic Electronic Components | 2SA1390 vs DSA4002 |
2SA1390 | Small Signal Bipolar Transistor, SPAK-3 | Hitachi Ltd | 2SA1390 vs 2SA1390 |
2SB1207 | Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SA1390 vs 2SB1207 |
2SB1030 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | 2SA1390 vs 2SB1030 |
2SB0644 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SA1390 vs 2SB0644 |