There are no models available for this part yet.
Overview of DSA4002 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for DSA4002 by Panasonic Electronic Components
Part Data Attributes for DSA4002 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DSA4002
This table gives cross-reference parts and alternative options found for DSA4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1390 | 500mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, SPAK-3 | Renesas Electronics Corporation | DSA4002 vs 2SA1390 |
2SB1377 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Panasonic Electronic Components | DSA4002 vs 2SB1377 |
2SA1390 | Small Signal Bipolar Transistor, SPAK-3 | Hitachi Ltd | DSA4002 vs 2SA1390 |
2SB1207 | Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | DSA4002 vs 2SB1207 |
2SB1030 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1, 3 PIN | Panasonic Electronic Components | DSA4002 vs 2SB1030 |
2SB0644 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | DSA4002 vs 2SB0644 |