There are no models available for this part yet.
Overview of 2SA1458-K by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1458-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
CAD Models for 2SA1458-K by Renesas Electronics Corporation
Part Data Attributes for 2SA1458-K by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Base Capacitance-Max
|
4.5 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
150
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.25 W
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
510 MHz
|
Alternate Parts for 2SA1458-K
This table gives cross-reference parts and alternative options found for 2SA1458-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1458-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1458-K | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP | NEC Electronics Group | 2SA1458-K vs 2SA1458-K |
2SA1458-K-A | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Silicon, PNP | NEC Electronics Group | 2SA1458-K vs 2SA1458-K-A |