Part Details for 2SA1461Y22 by Renesas Electronics Corporation
Overview of 2SA1461Y22 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1461Y22
2SA1461Y22 CAD Models
2SA1461Y22 Part Data Attributes
|
2SA1461Y22
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1461Y22
Renesas Electronics Corporation
Si, PNP, RF SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 510 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SA1461Y22
This table gives cross-reference parts and alternative options found for 2SA1461Y22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1461Y22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1461Y23 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA1461Y22 vs 2SA1461Y23 |
2SA1461Y24 | Si, PNP, RF SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA1461Y22 vs 2SA1461Y24 |