Part Details for 2SA1492 by Allegro MicroSystems LLC
Overview of 2SA1492 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1492
2SA1492 CAD Models
2SA1492 Part Data Attributes
|
2SA1492
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SA1492
Allegro MicroSystems LLC
Power Bipolar Transistor, 15A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 130 W | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for 2SA1492
This table gives cross-reference parts and alternative options found for 2SA1492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1302 | Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3PBL, 3 PIN | Motorola Semiconductor Products | 2SA1492 vs 2SA1302 |
2SA1302R | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SA1492 vs 2SA1302R |
2SA1302O | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SA1492 vs 2SA1302O |
2SA1302-R | TRANSISTOR 15 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SA1492 vs 2SA1302-R |
NTE2329 | Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | NTE Electronics Inc | 2SA1492 vs NTE2329 |
2SA1302 | 15A, 200V, PNP, Si, POWER TRANSISTOR, TO-3PBL, TO-3PBL, 3 PIN | Motorola Mobility LLC | 2SA1492 vs 2SA1302 |
2SB1429 | TRANSISTOR 15 A, 180 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SA1492 vs 2SB1429 |