Part Details for 2SA1586-GR(T5LHITF by Toshiba America Electronic Components
Overview of 2SA1586-GR(T5LHITF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1586-GR(T5LHITF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1586-GR
|
TME | Transistor: PNP, bipolar, 50V, 0.15A, 0.1W, SOT323 Min Qty: 20 | 51625 |
|
$0.0198 / $0.0380 | Buy Now |
Part Details for 2SA1586-GR(T5LHITF
2SA1586-GR(T5LHITF CAD Models
2SA1586-GR(T5LHITF Part Data Attributes:
|
2SA1586-GR(T5LHITF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1586-GR(T5LHITF
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SA1586-GR(T5LHITF
This table gives cross-reference parts and alternative options found for 2SA1586-GR(T5LHITF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1586-GR(T5LHITF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1015-GR-AP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SA1586-GR(T5LHITF vs 2SA1015-GR-AP |
2SA1832-GR-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SA1586-GR(T5LHITF vs 2SA1832-GR-TP |
2SA1162-GR(F) | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Toshiba America Electronic Components | 2SA1586-GR(T5LHITF vs 2SA1162-GR(F) |
2SA1162-GR(5RMIB,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1586-GR(T5LHITF vs 2SA1162-GR(5RMIB,F |
2SA1162-GR(T5LSTAF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1586-GR(T5LHITF vs 2SA1162-GR(T5LSTAF |
2SA1980-G-AP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SA1586-GR(T5LHITF vs 2SA1980-G-AP |
2SA1832GRTE85L | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1586-GR(T5LHITF vs 2SA1832GRTE85L |
KSA1015GD27Z | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SA1586-GR(T5LHITF vs KSA1015GD27Z |
KTA1266A-GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92(F), 3 PIN | KEC | 2SA1586-GR(T5LHITF vs KTA1266A-GR |
2SA1586-GR-C | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | 2SA1586-GR(T5LHITF vs 2SA1586-GR-C |