Part Details for 2SA1837L-TF2-T by Unisonic Technologies Co Ltd
Overview of 2SA1837L-TF2-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1837L-TF2-T
2SA1837L-TF2-T CAD Models
2SA1837L-TF2-T Part Data Attributes:
|
2SA1837L-TF2-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1837L-TF2-T
Unisonic Technologies Co Ltd
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TO-220F2, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2SA1837L-TF2-T
This table gives cross-reference parts and alternative options found for 2SA1837L-TF2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1837L-TF2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1837L-TF3-T | Power Bipolar Transistor, 1A I(C), PNP, | Unisonic Technologies Co Ltd | 2SA1837L-TF2-T vs 2SA1837L-TF3-T |
2SA1837G-TF2-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | 2SA1837L-TF2-T vs 2SA1837G-TF2-T |
2SA1837L-TF1-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | 2SA1837L-TF2-T vs 2SA1837L-TF1-T |
2SA1837G-TF3-T | Power Bipolar Transistor, 1A I(C), PNP, | Unisonic Technologies Co Ltd | 2SA1837L-TF2-T vs 2SA1837G-TF3-T |
KTA1837 | Power Bipolar Transistor, 1A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220IS, 3 PIN | KEC | 2SA1837L-TF2-T vs KTA1837 |
2SA1837G-TF1-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | 2SA1837L-TF2-T vs 2SA1837G-TF1-T |