-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N3242
|
Newark | Pnp Epitaxial Silicon Transistor/Tube |Onsemi 2SA1943RTU Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2SA1943RTU
|
Avnet Americas | Trans GP BJT PNP 250V 17A 3-Pin(3+Tab) TO-264 Tube - Rail/Tube (Alt: 2SA1943RTU) RoHS: Compliant Min Qty: 304 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1003 Partner Stock |
|
$2.0460 / $2.4420 | Buy Now |
|
Rochester Electronics | 2SA1943 - Power Bipolar Transistor, 17A, 250V, PNP, TO-264AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 1108 |
|
$2.3700 / $2.7900 | Buy Now |
|
Flip Electronics | Stock, ship today | 1003 |
|
$1.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1943RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1943RTU
onsemi
PNP Epitaxial Silicon Transistor, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for 2SA1943RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1943RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJP1943RTU | PNP Epitaxial Silicon Transistor, 1000-TUBE | onsemi | 2SA1943RTU vs FJP1943RTU |
FJL4215RTU | Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin, TO-264, 3 PIN | Fairchild Semiconductor Corporation | 2SA1943RTU vs FJL4215RTU |
2SA1962RTU | PNP Epitaxial Silicon Transistor, 450-TUBE | onsemi | 2SA1943RTU vs 2SA1962RTU |