Part Details for 2SA933AS-R-AP by Micro Commercial Components
Results Overview of 2SA933AS-R-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA933AS-R-AP Information
2SA933AS-R-AP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SA933AS-R-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SA933AS-R-AP-ND
|
DigiKey | TRANS PNP 50V 0.15A TO-92S Container: Ammo Pack |
0 Tape & Box |
|
Buy Now |
Part Details for 2SA933AS-R-AP
2SA933AS-R-AP CAD Models
2SA933AS-R-AP Part Data Attributes
|
|
2SA933AS-R-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SA933AS-R-AP
Micro Commercial Components
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
2SA933AS-R-AP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SA933AS-R-AP is a standard SOT-23 package with a 1.3mm x 0.8mm pad size and a 0.5mm lead pitch.
-
Yes, the 2SA933AS-R-AP is suitable for switching regulator applications due to its high switching speed and low saturation voltage. However, ensure that the device is properly biased and the switching frequency is within the recommended range.
-
The 2SA933AS-R-AP has a built-in ESD protection diode, but it's still recommended to follow proper ESD handling procedures during assembly and handling. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The maximum operating temperature range for the 2SA933AS-R-AP is -55°C to 150°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate within the recommended temperature range for optimal performance.
-
The 2SA933AS-R-AP is a commercial-grade device and may not meet the requirements for high-reliability or aerospace applications. It's recommended to use a device specifically designed and qualified for such applications.