| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SA933ASTP/Q | ROHM Semiconductor | Check for Price | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SPT, SC-72, 3 PIN | 2SA933AS vs 2SA933ASTP/Q |
| 2SA933ASS | ROHM Semiconductor | Check for Price | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SA933AS vs 2SA933ASS |
| 2SA933AS | ROHM Semiconductor | Check for Price | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SA933AS vs 2SA933AS |
| 2SA933ASR | ROHM Semiconductor | Check for Price | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SA933AS vs 2SA933ASR |
| 2SA933A/S | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2SA933AS vs 2SA933A/S |
| 2SA933ASTP/S | ROHM Semiconductor | Check for Price | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SPT, SC-72, 3 PIN | 2SA933AS vs 2SA933ASTP/S |
Part Details for 2SA933AS by Micro Commercial Components
Results Overview of 2SA933AS by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SA933AS Information
2SA933AS by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SA933AS Part Data Attributes
|
|
2SA933AS
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SA933AS
Micro Commercial Components
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.15 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 120 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 120 Mhz |
Alternate Parts for 2SA933AS
This table gives cross-reference parts and alternative options found for 2SA933AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA933AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.