Part Details for 2SB1274 by SANYO Electric Co Ltd
Overview of 2SB1274 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1274
2SB1274 CAD Models
2SB1274 Part Data Attributes
|
2SB1274
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1274
SANYO Electric Co Ltd
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-220ML | |
Package Description | TO-220ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SB1274
This table gives cross-reference parts and alternative options found for 2SB1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1259PQ | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3 | Panasonic Electronic Components | 2SB1274 vs 2SD1259PQ |
2SD2138P | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-4-A1, 3 PIN | Panasonic Electronic Components | 2SB1274 vs 2SD2138P |
2SB1274 | Power Bipolar Transistor | Secos Corporation | 2SB1274 vs 2SB1274 |
2SA1824 | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, FLP-3 | SANYO Semiconductor Co Ltd | 2SB1274 vs 2SA1824 |
2SD2146T105/R | 3A, 50V, NPN, Si, POWER TRANSISTOR | ROHM Semiconductor | 2SB1274 vs 2SD2146T105/R |
2SD2146T105/N | 3A, 50V, NPN, Si, POWER TRANSISTOR | ROHM Semiconductor | 2SB1274 vs 2SD2146T105/N |
2SD2137 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT-4-A1, 3 PIN | Panasonic Electronic Components | 2SB1274 vs 2SD2137 |
2SD2178 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-3-A1, 3 PIN | Panasonic Electronic Components | 2SB1274 vs 2SD2178 |
2SD2137PQ | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT4, 3 PIN | Panasonic Electronic Components | 2SB1274 vs 2SD2137PQ |
2SD1902 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220MF, 3 PIN | SANYO Electric Co Ltd | 2SB1274 vs 2SD1902 |