Part Details for ZTX717 by Zetex / Diodes Inc
Overview of ZTX717 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC | 24000 |
|
$0.2100 / $0.6000 | Buy Now |
Part Details for ZTX717
ZTX717 CAD Models
ZTX717 Part Data Attributes
|
ZTX717
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX717
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for ZTX717
This table gives cross-reference parts and alternative options found for ZTX717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZTX717 | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX717 vs UZTX717 |
UZTX717 | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX717 vs UZTX717 |