Part Details for 2SB1468R by onsemi
Overview of 2SB1468R by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1468R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3864
|
Newark | 2Sb1468R, Single Bipolar Transistors |Onsemi 2SB1468R Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.7220 | Buy Now |
DISTI #
2156-2SB1468R-ND
|
DigiKey | PNP SILICON TRANSISTOR Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
948 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | 2SB1468 - PNP Epitaxial Planar Silicon Transistor For 30V/8A High-Speed Switching Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 592 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for 2SB1468R
2SB1468R CAD Models
2SB1468R Part Data Attributes:
|
2SB1468R
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1468R
onsemi
12A, 30V, PNP, Si, POWER TRANSISTOR, TO-220ML, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220ML | |
Package Description | TO-220ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SB1468R
This table gives cross-reference parts and alternative options found for 2SB1468R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1468R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1468-R | 12A, 30V, PNP, Si, POWER TRANSISTOR, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1468R vs 2SB1468-R |
2SB1468R | 12A, 30V, PNP, Si, POWER TRANSISTOR, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SB1468R vs 2SB1468R |
2SB1468R | Power Bipolar Transistor, 12A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1468R vs 2SB1468R |