Part Details for 2SC1926 by NEC Electronics Group
Overview of 2SC1926 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SC1926
2SC1926 CAD Models
2SC1926 Part Data Attributes
|
2SC1926
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC1926
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | MICROWAVE, S-CDMW-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 14 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-30 Code | S-CDMW-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |