There are no models available for this part yet.
Overview of 2SC2056 by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC2056 by Mitsubishi Electric
Part Data Attributes for 2SC2056 by Mitsubishi Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code
|
TO-39
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
EMITTER
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
9 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
4 W
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Power Gain-Min (Gp)
|
9 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SC2056
This table gives cross-reference parts and alternative options found for 2SC2056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFQ42 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/1, TO-39/1, 3 PIN, BIP RF Small Signal | NXP Semiconductors | 2SC2056 vs BFQ42 |
SD1444 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2SC2056 vs SD1444 |
MRF237 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | 2SC2056 vs MRF237 |
BFW16A | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal | NXP Semiconductors | 2SC2056 vs BFW16A |
MRF237 | RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39 | Motorola Semiconductor Products | 2SC2056 vs MRF237 |
2SC1947 | RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN | Mitsubishi Electric | 2SC2056 vs 2SC1947 |
MRF227 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | 2SC2056 vs MRF227 |
BFQ43S | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/3, TO-39/3, 3 PIN, BIP RF Small Signal | NXP Semiconductors | 2SC2056 vs BFQ43S |
2SC998 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal | Toshiba America Electronic Components | 2SC2056 vs 2SC998 |
2SC2131 | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN | Mitsubishi Electric | 2SC2056 vs 2SC2131 |